
Dual common mode choke with 14mH inductance per line, rated for 6A maximum DC current. Features a 540V AC and 760V DC voltage rating, operating temperature range of -25°C to 100°C, and a low DCR of 0.046 Ohms. This through-hole mounted component has radial terminations and is RoHS compliant.
Schurter DKLL-0246-0614 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 14mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | DKLL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 0.003527oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0246-0614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
