Triple-line common mode choke designed for power and signal line applications. Features a high inductance of 50mH per line, rated for a maximum DC current of 3A, and a low DC resistance of 0.26 Ohms. Operates within a temperature range of -25°C to 100°C, with AC and DC voltage ratings of 540V and 760V respectively. This through-hole mounted component has a self-resonant frequency of 55kHz and is RoHS compliant.
Schurter DKLL-0331-0350 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 50mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55kHz |
| Series | DKLL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.096lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0331-0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.