Triple common mode choke designed for power and signal line filtering. Features 20mH inductance per line with a 5A maximum current rating and 0.1 Ohm DC resistance. Operates across a wide temperature range from -25°C to 100°C, with voltage ratings of 540V AC and 760V DC. This through-hole component offers radial termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKLL-0331-0520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 20mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145kHz |
| Series | DKLL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.102lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0331-0520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.