Triple common mode choke for power and signal lines, featuring 10mH inductance per line with a 5A current rating. This through-hole component offers a low 0.048 Ohm DC resistance and operates across a wide temperature range of -25°C to 100°C. Designed with radial termination and a 50% tolerance, it supports up to 540V AC and 760V DC. The unit is RoHS compliant and packaged in bulk.
Schurter DKLL-0346-0510 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150kHz |
| Series | DKLL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.008903oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0346-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.