
Triple-line common mode choke with 4mH inductance per line, rated for 8A maximum DC current. Features a low 0.022 Ohm DC resistance and a 540V AC voltage rating. Designed for through-hole mounting with radial termination, operating within a -25°C to 100°C temperature range. This RoHS compliant component offers 3 lines and a 50% inductance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKLL-0346-0804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 4mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | DKLL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.185272oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0346-0804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
