
Dual common mode choke with 30,000µH inductance per line, rated for 4A maximum DC current. Features a low 96mΩ DC resistance and operates across a -25°C to 100°C temperature range. This thru-hole component offers 540V AC and 760V DC voltage ratings. Designed for chassis or wire mounting with a nonstandard package.
Schurter DKLP-0229-0430 technical specifications.
| Package/Case | Nonstandard |
| Current | 4A |
| DC Resistance (DCR) | 96mR |
| Height | 1.213inch |
| Inductance | 30mH |
| Lead/Base Style | Lead Wire |
| Length | 1.89inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Number of Lines | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | DKLP-1 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 0.003527oz |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLP-0229-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
