The DKLP-0231-0540 is a common mode choke with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a maximum current rating of 5A and a DC rated voltage of 760V. The choke has a self resonant frequency of 48kHz and is RoHS compliant. It is available in a nonstandard package with a height of 50.8mm and a width of 3.15inch.
Schurter DKLP-0231-0540 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 50.8mm |
| Inductance | 40mH |
| Lead/Base Style | Lead Wire |
| Length | 3.15inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48kHz |
| Series | DKLP-1 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.113lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLP-0231-0540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.