
The DKLP-0329-0330 common mode choke from Schurter features a nonstandard package and lead wire style. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has a self resonant frequency of 130kHz. It is available in bulk packaging with a package quantity of 6.
Schurter DKLP-0329-0330 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 30.8mm |
| Inductance | 30mH |
| Lead/Base Style | Lead Wire |
| Length | 1.89inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130kHz |
| Series | DKLP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.149998oz |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLP-0329-0330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.