
Common Mode Chokes Triple 40000uH 8A 0.11Ohm DCR Thru-Hole Box
Schurter DKLP-0333-0840 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 70mm |
| Inductance | 40mH |
| Lead/Base Style | Lead Wire |
| Length | 4.724inch |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50kHz |
| Series | DKLP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 3.805lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLP-0333-0840 to view detailed technical specifications.
No datasheet is available for this part.