
Through-hole fixed inductor featuring 150µH inductance and a 25A current rating. This wirewound choke offers a low 10mΩ DC resistance and operates within a -25°C to 100°C temperature range. Designed with a radial package and ferrite core, it provides unshielded performance with a 440V AC voltage rating.
Schurter DLFL-0147-25D2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 25A |
| DC Resistance (DCR) | 10mR |
| Height | 45.8mm |
| Inductance | 150uH |
| Lead Pitch | 35mm |
| Lead/Base Style | Radial |
| Length | 50mm |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DLFL |
| Shielding | Unshielded |
| Voltage Rating (AC) | 440V |
| Weight | 11.852051oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLFL-0147-25D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.