
The DLH-14-0001 is a fixed inductor with a current rating of 600mA and a DC resistance of 750mR. It has a radial lead/base style and is designed for through-hole mounting. The inductor has a self-resonant frequency of 1.6MHz and is available in a bulk packaging quantity of 100. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Schurter DLH-14-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Resistance (DCR) | 750mR |
| Depth | 10.5mm |
| Height | 13.5mm |
| Inductance | 500uH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Radial |
| Length | 15mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| Weight | 0.141096oz |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-14-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
