Sign in to ask questions about the Schurter DLH-14-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DLH-14-0002 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance (DCR) | 220mR |
| Depth | 10.5mm |
| Height | 13.5mm |
| Inductance | 200uH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Radial |
| Length | 15mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| Weight | 0.141096oz |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-14-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.