Linear Choke Wirewound 5mH 15% 450mA 2.6Ohm DCR RDL
Schurter DLH-22-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 450mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 13mm |
| Height | 24mm |
| Inductance | 5mH |
| Lead Pitch | 20mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| Weight | 0.458562oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-22-0001 to view detailed technical specifications.
No datasheet is available for this part.