Linear Choke Wirewound 500uH 15% 1A 300uOhm DCR RDL
Schurter DLH-22-0003 technical specifications.
| Depth | 13mm |
| Height | 24mm |
| Inductance | 500uH |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-22-0003 to view detailed technical specifications.
No datasheet is available for this part.