
Through-hole fixed inductor featuring 50µH inductance with a 15% tolerance. This shielded, wirewound component offers a maximum DC current rating of 4.5A and a low DC resistance of 30mΩ. Operating across a temperature range of -40°C to 125°C, it has a DC rated voltage of 600V and a self-resonant frequency of 14MHz. The radial package has a 20mm lead pitch, with overall dimensions of 13mm width, 23mm length, and 24mm height.
Schurter DLH-22-0007 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 30mR |
| Depth | 13mm |
| Height | 24mm |
| Inductance | 50uH |
| Lead Pitch | 20mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max Current Rating | 4.5A |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.458562oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-22-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.