Through-hole fixed inductor with 5.5mH inductance and 15% tolerance. Features a 600mA maximum DC current rating and 3.6 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and offers 600V DC rated voltage. Shielded, radial package with pin leads and a 27.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 3.6R |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 5.5mH |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.305137oz |
| Width | 18.5mm |
| RoHS | Compliant |