Linear Choke Wirewound 2mH 15% 1A 70mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 31.5 |
| Tolerance | 15 |
| Package Width | 18.5 |
| Package Height | 33 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |