The DLH-31-0004 is a fixed inductor with a DC resistance of 300mR and inductance of 500uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for through-hole mounting and has a lead/base style of pin. It is compliant with RoHS regulations and has a tolerance of 15%. The inductor's dimensions are 31.5mm in length, 18.5mm in depth, and 33mm in height.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 300mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 500uH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |