
Through-hole fixed inductor featuring 300µH inductance with a 15% tolerance. This shielded, wirewound component offers a maximum DC current rating of 2.5A and a low DC resistance of 160mΩ. Operating across a wide temperature range of -40°C to 125°C, it supports a DC rated voltage of 600V and has a self-resonant frequency of 38MHz. The radial package has a lead pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DLH-31-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 160mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 300uH |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.305137oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-31-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.