Linear Choke Wirewound 200uH 15% 3.15A 109mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 109mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 200uH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 3.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |