Through-hole fixed inductor featuring 130µH inductance with a 15% tolerance. This wirewound linear choke offers a maximum DC current rating of 4A and a low DC resistance of 53mΩ. Designed with a radial package and pin leads, it operates within a temperature range of -40°C to 125°C and has a DC rated voltage of 600V. The shielded component has a self-resonant frequency of 38MHz.
Schurter DLH-31-0007 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 53mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 130uH |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.305137oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-31-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.