Schurter DLH-31-0008 technical specifications.
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 23mR |
| Depth | 18.5mm |
| Height | 1.299inch |
| Inductance | 50uH |
| Lead/Base Style | Pin |
| Length | 1.24inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5MHz |
| Series | DLH |
| Shielding | Shielded |
| Tolerance | 15% |
| Weight | 1.305137oz |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLH-31-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.