
Through-hole fixed inductor featuring 100µH inductance with a 15% tolerance. This shielded, wirewound component offers a maximum DC current rating of 600mA and a DC resistance of 600mΩ. Designed for radial mounting with a 8.75mm lead pitch, it operates within a temperature range of -40°C to 125°C and has a DC rated voltage of 600V.
Schurter DLNP-6148-D6D1 technical specifications.
| Package/Case | Radial |
| Depth | 8.2mm |
| Height | 10.5mm |
| Inductance | 100uH |
| Lead Pitch | 8.75mm |
| Lead/Base Style | Pin |
| Length | 10.7mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 176 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | DLNP |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.035274oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLNP-6148-D6D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.