
Through-hole fixed inductor with 200µH inductance and 15% tolerance. Features a 1A current rating, 180mΩ DC resistance, and a 600V DC rated voltage. Operates across a -40°C to 125°C temperature range. Radial package style with unshielded construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 17.5mm |
| Height | 0.413inch |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Length | 0.689inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 0.65inch |
| RoHS | Compliant |