
The DS1-20-0001 is a fixed inductor with a current rating of 630mA and a DC resistance of 700mR. It has a self resonant frequency of 1.2MHz and is rated for a maximum operating temperature of 125°C. The inductor is available in a radial package with a height of 0.591inch and a width of 0.787inch. It is RoHS compliant and suitable for through-hole mounting.
Schurter DS1-20-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 630mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.591inch |
| Inductance | 1mH |
| Lead/Base Style | Radial |
| Length | 0.787inch |
| Max Current Rating | 630mA |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.423288oz |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-20-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
