
This Schurter DS1-20-0002 inductor features a radial package with a through-hole mount, suitable for applications requiring a current rating of up to 1.4A. The device has a self-resonant frequency of 4MHz and a DC resistance of 175mR. Operating temperatures range from -40°C to 125°C, and the inductor is compliant with RoHS regulations.
Schurter DS1-20-0002 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 175mR |
| Height | 0.591inch |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Length | 0.787inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.423288oz |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-20-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.