
The DS1-25-0001 is a fixed inductor from Schurter with a radial package and through-hole mount. It has a current rating of 1.4A and a DC resistance of 200mR. The inductor measures 0.591inch in height and 0.984inch in length and width. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Schurter DS1-25-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 200mR |
| Height | 0.591inch |
| Inductance | 500uH |
| Lead/Base Style | Radial |
| Length | 0.984inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.776027oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-25-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.