
Storage Choke Wirewound 200uH 15% 2A 100mOhm DCR RDL
Schurter DS1-25-0002 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Height | 0.591inch |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Length | 0.984inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.776027oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-25-0002 to view detailed technical specifications.
No datasheet is available for this part.