
This Schurter DS1-30-0003 is a fixed inductor with a radial package and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a current rating of 3.15A and a DC resistance of 55mR. It is RoHS compliant and has a self-resonant frequency of 4.5MHz.
Schurter DS1-30-0003 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Resistance (DCR) | 55mR |
| Height | 0.591inch |
| Inductance | 150uH |
| Lead/Base Style | Radial |
| Length | 1.181inch |
| Max Current Rating | 3.15A |
| Max DC Current | 3.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.093493oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-30-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
