
The DS1-30-0004 is a through-hole inductor from Schurter with a radial package and 4A current rating. It has a self-resonant frequency of 6MHz and a DC resistance of 36mR. The inductor operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Schurter DS1-30-0004 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Resistance (DCR) | 36mR |
| Height | 0.591inch |
| Inductance | 100uH |
| Lead/Base Style | Radial |
| Length | 1.181inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | DS |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.093493oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-30-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.