The DSF-18-0001 is a through-hole fixed inductor with a 1.1mH inductance value and a 15% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for use in applications where a high current of up to 400mA is required. It is RoHS compliant and does not have radiation hardening. The inductor has a lead/base style of pin and dimensions of 18.2mm in length, 17.8mm in depth, and 12.6mm in height.
Schurter DSF-18-0001 technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 17.8mm |
| Height | 12.6mm |
| Inductance | 1.1mH |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSF-18-0001 to view detailed technical specifications.
No datasheet is available for this part.