This general purpose inductor from Schurter has a nominal inductance of 20uH and a maximum rated current of 4.5A. It operates within a temperature range of -40 to 125 degrees Celsius and has a DC resistance of 0.02 ohms. The inductor is designed for use in RF applications and is available in a radial package with a length of 23mm, width of 13mm, and height of 24mm.
Schurter DSH-22-0007 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23 |
| Tolerance | 15 |
| Package Width | 13 |
| Package Height | 24 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 20 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 4.5 |
| Test Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter DSH-22-0007 to view detailed technical specifications.
No datasheet is available for this part.