
This Schurter fixed inductor features a radial package with a through-hole mount and a maximum operating temperature of 125°C. It has a DC resistance of 140mR and a maximum DC current rating of 2A. The inductor is available in bulk packaging and is compliant with RoHS regulations. It has a self-resonant frequency of 29MHz and a tolerance of 15%. The inductor is not radiation hardened and has a weight of 1.058219oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DSH-31-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 140mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 300uH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | DSH |
| Tolerance | 15% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSH-31-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.