Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DSH-31-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 40mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 100uH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | DSH |
| Tolerance | 15% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSH-31-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
