Schurter DSH-31-0005 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 15mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 35uH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | DSH |
| Tolerance | 15% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSH-31-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.