Schurter DSHP-6148-D6D1 technical specifications.
| Package/Case | Radial |
| Depth | 8.2mm |
| Height | 10.5mm |
| Inductance | 100uH |
| Lead/Base Style | Pin |
| Length | 0.421inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | DSHP |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.035274oz |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSHP-6148-D6D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.