
Unfiltered power entry module featuring a 3-position, DPST switch, rated for 250VAC and 20A maximum current. This module offers 3 contacts and a single port with straight orientation, designed for panel mounting via snap-in installation into 0.079-inch thick panels. It operates within a temperature range of -25°C to 70°C and boasts UL94 V-0 flammability rating, with cULus and ENEC approvals. The component is lead-free, RoHS compliant, and IP40 rated.
Sign in to ask questions about the Schurter EC11.0031.301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter EC11.0031.301 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | EC11 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 1.142876oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC11.0031.301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.