The FMAC-0956-H410 is a 480V 340A chassis mount EMI filter from Schurter. It operates over a temperature range of -25°C to 100°C and is compliant with VDE, cULus, and ENEC approvals. The filter has a maximum inductance of 200uH and is packaged in bulk. It is not radiation hardened and has a weight of 59.525lb.
Schurter FMAC-0956-H410 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 340A |
| Inductance | 200uH |
| Max Current Rating | 340A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMAC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 59.525lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-0956-H410 to view detailed technical specifications.
No datasheet is available for this part.