Three-phase EMI/RFI power line filter designed for 480V AC operation at 50/60Hz. Features a 50A current rating, 450µH inductance, and operates within a temperature range of -25°C to 100°C. Chassis mountable with terminal block termination, this filter is VDE, cULus, and ENEC approved and RoHS compliant. Dimensions are 340mm length, 135mm depth, and 65mm height.
Schurter FMBC-0995-5000 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 50A |
| Current Rating | 50A |
| Depth | 135mm |
| Height | 65mm |
| Inductance | 450uH |
| Length | 340mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 5.512lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0995-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.