
Three-phase EMI/RFI power line filter designed for 480V AC systems operating at 50/60Hz. Features an 80A current rating, 320µH inductance, and a robust chassis mount termination. This RoHS compliant filter operates within a temperature range of -25°C to 100°C and boasts VDE, cULus, and ENEC approvals. Its dimensions are 340mm (length) x 80mm (height) x 150mm (depth).
Schurter FMBC-0996-8000 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 80A |
| Current Rating | 80A |
| Depth | 150mm |
| Height | 80mm |
| Inductance | 320uH |
| Length | 340mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0996-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
