Three-phase EMI/RFI power line filter, 480V AC, 50/60Hz, with a 115A current rating. Features 240µH inductance and operates from -25°C to 100°C. Chassis mountable with terminal block termination, this filter is RoHS compliant and carries VDE, cULus, and ENEC approvals. Dimensions are 380mm length, 90mm height, and 155mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter FMBC-0997-H115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, ENEC |
| Current | 115A |
| Current Rating | 115A |
| Depth | 155mm |
| Height | 90mm |
| Inductance | 240uH |
| Length | 380mm |
| Max Current Rating | 115A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 10.34lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0997-H115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.