The FMBC-A91G-J312 is a flange mount AC/DC filter from Schurter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 130A and a voltage rating of 480V AC. The filter is rated for IP20 and is compliant with VDE, cULus, and ENEC approvals. It is available in a bulk packaging configuration and has a weight of 12.015lb.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cULus, ENEC |
| Current | 130A |
| Current Rating | 130A |
| Depth | 90mm |
| Filter Type | AC/DC |
| Height | 150mm |
| Max Current Rating | 130A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 12.015lb |
| RoHS | Compliant |
