
Three-phase AC/DC power line filter designed for 480V AC operation at 50/60Hz. Features a 30A maximum current rating and a leakage current of 33mA. This chassis-mount filter operates within a temperature range of -25°C to 100°C and offers terminal block termination. Approvals include VDE, cULus, and ENEC, with RoHS compliance.
Schurter FMBC-A91Q-3010 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Filter Type | AC/DC |
| Height | 85mm |
| Leakage Current | 33mA |
| Length | 275mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 3.483lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-A91Q-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.