The FMBC-R91G-J312 is a flange mount EMI filter designed for use in high-current applications. It has a maximum operating temperature range of -25°C to 100°C and is RoHS compliant. The filter is rated for a maximum current of 130A and a voltage rating of 520V AC at a frequency of 50 to 60Hz. It is a three-phase filter with a depth of 90mm, height of 150mm, and length of 330mm. The FMBC-R91G-J312 is a part of the FMBC LL series and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 130A |
| Depth | 90mm |
| Height | 150mm |
| Length | 330mm |
| Max Current Rating | 130A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 50 ? 60Hz |
| RoHS Compliant | Yes |
| Series | FMBC LL |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
