3-phase power line filter designed for 50/60 Hz operation, featuring an 8A current rating and a maximum AC voltage rating of 520V. This EMI/RFI filter offers terminal block termination and chassis mount capability with screw fastening. It operates within a temperature range of -25°C to 100°C and has a frequency response up to 300MHz. The filter is UL, cULus, and ENEC approved, RoHS compliant, and rated IP20.
Schurter FMBD-B92A-0812 technical specifications.
| Approvals | UL, cULus, ENEC |
| Package/Case | 0812 |
| Current | 8A |
| Current Rating | 8A |
| Depth | 145mm |
| Frequency | 300MHz |
| Height | 80mm |
| Inductance | -2mH |
| Length | 155mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Screw |
| Number of Conductors | 4 |
| Number of Phases | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 2.469lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92A-0812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.