
Three-phase EMI/RFI power line filter designed for 520V AC operation at 50/60Hz. Features a 25A current rating, chassis mount with screw terminals, and a robust construction with a 100°C maximum operating temperature. This filter offers effective noise suppression up to 300MHz and is RoHS compliant. Includes UL, cULus, and ENEC approvals for broad application use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter FMBD-B92B-2512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, cULus, ENEC |
| Current | 25A |
| Current Rating | 25A |
| Depth | 155mm |
| Frequency | 300MHz |
| Height | 115mm |
| Inductance | -1.6mH |
| Length | 165mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92B-2512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
