
Power line filter designed for three-phase applications, featuring a 64A current rating and a maximum AC voltage of 520V. Operates at 50/60 Hz with a broad frequency range up to 300MHz. Constructed with a chassis mount for secure installation and terminal block termination. Includes UL, cULus, and ENEC approvals, with RoHS compliance. Dimensions are 220mm (length) x 125mm (height) x 155mm (depth).
Schurter FMBD-B92C-6412 technical specifications.
| Approvals | UL, cULus, ENEC |
| Current | 64A |
| Current Rating | 64A |
| Depth | 155mm |
| Frequency | 300MHz |
| Height | 125mm |
| Inductance | -7.5mH |
| Length | 220mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 6.255lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92C-6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.