
Three-phase EMI/RFI power line filter rated for 520V AC and 80A, operating at 50/60Hz. Features a 300MHz frequency range, chassis mount with screw and flange options, and terminal block termination. Constructed for operation between -25°C and 100°C, this RoHS compliant filter offers IP20 protection. Dimensions are 315mm length, 125mm height, and 165mm depth.
Schurter FMBD-B92D-8012 technical specifications.
| Approvals | UL, cULus, ENEC |
| Current | 80A |
| Current Rating | 80A |
| Depth | 165mm |
| Frequency | 300MHz |
| Height | 125mm |
| Length | 315mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 12.509lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92D-8012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
