
3-Phase Power Line Filter designed for 50Hz/60Hz operation, featuring a 120A current rating and a maximum AC voltage rating of 520V. This filter supports 4 conductors and utilizes terminal block termination for reliable connections. Mounting is achieved via chassis or flange, with dimensions of 335mm length, 170mm depth, and 140mm height. Operating temperature range is -25°C to 100°C, and it is RoHS compliant.
Schurter FMBD-B92E-J212 technical specifications.
| Approvals | UL, cULus, ENEC |
| Package/Case | 120 |
| Current | 120A |
| Current Rating | 120A |
| Depth | 170mm |
| Frequency | 300MHz |
| Height | 140mm |
| Length | 335mm |
| Max Current Rating | 120A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 13.88lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92E-J212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
