
Three-phase EMI/RFI power line filter designed for 520V AC, 50/60Hz operation. Features a 160A current rating, 300MHz frequency range, and -25°C to 100°C operating temperature. Constructed with four conductors and chassis mount termination via screw and flanges. This RoHS compliant filter is UL, cULus, and ENEC approved.
Schurter FMBD-B92F-J612 technical specifications.
| Approvals | UL, cULus, ENEC |
| Current | 160A |
| Current Rating | 160A |
| Depth | 170mm |
| Frequency | 300MHz |
| Height | 170mm |
| Inductance | -9uH |
| Length | 380mm |
| Max Current Rating | 160A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 17.606lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92F-J612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
